Part Details for R5016ANX by ROHM Semiconductor
Overview of R5016ANX by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R5016ANX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5016ANX-ND
|
DigiKey | MOSFET N-CH 500V 16A TO220FM Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$3.4938 | Buy Now |
DISTI #
755-R5016ANX
|
Mouser Electronics | MOSFET TRANS MOSFET NCH 500V 16A 3PIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
DISTI #
36525672
|
Verical | Trans MOSFET N-CH Si 500V 16A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1401 | Americas - 90 |
|
$3.2198 / $3.4976 | Buy Now |
|
Quest Components | 72 |
|
$3.6464 / $5.9130 | Buy Now | |
DISTI #
C1S625900681184
|
Chip1Stop | Trans MOSFET N-CH Si 500V 16A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 70 |
|
$1.4600 / $1.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 90 |
|
$1.9710 / $2.9950 | Buy Now |
Part Details for R5016ANX
R5016ANX CAD Models
R5016ANX Part Data Attributes:
|
R5016ANX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5016ANX
ROHM Semiconductor
Power Field-Effect Transistor, 16A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |