Part Details for R5007FNX by ROHM Semiconductor
Overview of R5007FNX by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for R5007FNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9005
|
Newark | Mosfet, N-Ch, 500V, 7A, To-220Fm-3, Transistor Polarity:N Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:500V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Rohm R5007FNX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8660 / $1.6800 | Buy Now |
DISTI #
R5007FNX-ND
|
DigiKey | MOSFET N-CH 500V 7A TO220FM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
104 In Stock |
|
$1.0931 / $1.6500 | Buy Now |
DISTI #
755-R5007FNX
|
Mouser Electronics | MOSFET Nch 500V 7A Power MOSFET | 264 |
|
$0.8490 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.7310 | Buy Now |
DISTI #
39276444
|
Verical | Trans MOSFET N-CH 500V 7A 3-Pin(3+Tab) TO-220FM T/R Min Qty: 69 Package Multiple: 1 Date Code: 2001 | Americas - 500 |
|
$1.0999 / $1.2444 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 500V 7A TO220 Min Qty: 1 | 100-Authorized Distributor |
|
$0.8723 / $1.3085 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 500 |
|
$0.6460 / $0.9810 | Buy Now |
Part Details for R5007FNX
R5007FNX CAD Models
R5007FNX Part Data Attributes
|
R5007FNX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5007FNX
ROHM Semiconductor
Power Field-Effect Transistor, 7A I(D), 500V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 3.2 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 1.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |