Part Details for R5003NL by iNRCORE LLC
Overview of R5003NL by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for R5003NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R5003NL-ND
|
DigiKey | XFRMR ETHERNET MOD IND 1000B-T Min Qty: 1 Lead time: 11 Weeks Container: Tube |
120 In Stock |
|
$6.7873 / $8.4800 | Buy Now |
DISTI #
R5003NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD - Rail/Tube (Alt: R5003NL) RoHS: Not Compliant Min Qty: 90 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.7596 / $6.7646 | Buy Now |
DISTI #
673-R5003NL
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$7.3900 | Order Now |
Part Details for R5003NL
R5003NL CAD Models
R5003NL Part Data Attributes
|
R5003NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R5003NL
iNRCORE LLC
Datacom Transformer, 1000 BASE-T Application(s), 1:1,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 1000 BASE-T | |
Approvals | IEEE | |
Height | 8.66 mm | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.54 mm |