R50-MACB45-01104N
OTTO Engineering Inc
Description: Rotary Switch, 4 Positions, SP4T, Momentary, 0.2A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT

Overview of R50-MACB45-01104N by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for R50-MACB45-01104N by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003489380
Sager Rotary Switches 0
Buy Now

CAD Models for R50-MACB45-01104N by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R50-MACB45-01104N by OTTO Engineering Inc

R50-MACB45-01104N
OTTO Engineering Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Body Height
15.67 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
.15A@115VAC
Contact Current(AC)-Max
0.15 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
.2A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Indexing Angle
45 deg
Mounting Feature
PANEL MOUNT
Number of Positions
4
Number of Switch Sections
1
Sealing
FRONT PANEL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SP4T
Switch Type
ROTARY SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. R50-MACB45-01104N
    OTTO Engineering Inc
    Rotary Switch, 4 Positions, SP4T, Momentary, 0.2A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R50-MACB45-01104N by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R50-MACB45-01104N by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of R50-MACB45-01104N would you like to use for your alert(s)?
  • Please alert me when R50-MACB45-01104N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R50-MACB45-01104N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R50-MACB45-01104N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R50-MACB45-01104N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R50-MACB45-01104N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R50-MACB45-01104N by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: