Part Details for R4Y5I12205000K by KEMET Corporation
Overview of R4Y5I12205000K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4Y5I12205000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5271
|
Newark | Suppression Cap, 0.0022Uf, Class Y1/500V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Suppression Class:Y1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R4Y5I12205000K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$0.3670 / $0.4340 | Buy Now |
DISTI #
399-R4Y5I12205000K-ND
|
DigiKey | CAP FILM 500VAC Y1 2200PF RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
869 In Stock |
|
$0.3190 / $1.0300 | Buy Now |
DISTI #
80-R4Y5I12205000K
|
Mouser Electronics | Film Capacitors 0.0022 uF 125C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1882 |
|
$0.3060 / $1.0300 | Buy Now |
DISTI #
R4Y5I12205000K
|
Avnet Abacus | Safety Capacitor, 2200 pF, 500 VAC, � 10%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R4Y5I12205000K) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |