Part Details for R4RD by Bivar Inc
Overview of R4RD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4RD-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bag |
97 In Stock |
|
$0.0886 / $0.4300 | Buy Now |
DISTI #
749-R4RD
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 2 x 4mm Red RoHS: Compliant | 126 |
|
$0.0650 / $0.4000 | Buy Now |
DISTI #
70536075
|
RS | LED Through Hole 2x4mm Rect Red 700nm 0.4mcd Diffused Lens 120 Deg Viewing Angle | Bivar Inc. R4RD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2470 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for R4RD
R4RD CAD Models
R4RD Part Data Attributes
|
R4RD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R4RD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 2 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 7 mm | |
Peak Wavelength | 655 nm |