Part Details for R4N-2114-25-5110-WT by Relpol SA
Overview of R4N-2114-25-5110-WT by Relpol SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for R4N-2114-25-5110-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REL8200
|
Rutronik | PowerRELAY 110V 7A 4CO THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.2300 | Buy Now |
Part Details for R4N-2114-25-5110-WT
R4N-2114-25-5110-WT CAD Models
R4N-2114-25-5110-WT Part Data Attributes
|
R4N-2114-25-5110-WT
Relpol SA
Buy Now
Datasheet
|
Compare Parts:
R4N-2114-25-5110-WT
Relpol SA
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1600mW (Coil), 6A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RELPOL S A | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDICATOR | |
Body Breadth | 21 mm | |
Body Height | 35.9 mm | |
Body Length or Diameter | 27.4 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Operate Voltage(AC) | 88 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(AC) | 22 V | |
Coil Resistance | 3450 Ω | |
Coil Voltage(AC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 7A@230VAC | |
Contact Current(AC)-Max | 0.005 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | Gold | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.4mm x 21mm x 35.9mm | |
Reference Standard | CE; CSA; CUL; EAC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | IP40; RT1 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |