Microcontrollers and Processors
R4F24269NVFQV
Renesas Electronics Corporation
Description: Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /

Overview of R4F24269NVFQV by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R4F24269NVFQV Renesas Electronics Corporation Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /

Price & Stock for R4F24269NVFQV by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R4F24269NVFQV-ND
DigiKey IC MCU 16BIT 256KB FLSH 144LFQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray Limited Supply - Call
  • 120 $15.6323
$15.6323 Buy Now
DISTI # R4F24269NVFQV
Avnet Americas MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: R4F24269NVFQV) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $15.8400
$15.8400 Buy Now
DISTI # 968-R4F24269NVFQV
Mouser Electronics 16-bit Microcontrollers - MCU MCU 3V 256K PB-Free 144-LQFP RoHS: Compliant 75
  • 1 $23.1500
  • 10 $21.3500
  • 25 $20.3900
  • 120 $18.2300
  • 300 $17.3900
$17.3900 / $23.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray 0
Tray
  • 120 $14.8500
$14.8500 Buy Now

CAD Models for R4F24269NVFQV by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R4F24269NVFQV by Renesas Electronics Corporation

R4F24269NVFQV
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP,
Pin Count
144
Manufacturer Package Code
PLQP0144KA
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
116
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
65536
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
33 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R4F24269NVFQV
    Renesas Electronics Corporation
    Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /
    VS

Related Parts for R4F24269NVFQV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R4F24269NVFQV by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R4F24269NVFQV by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R4F24269NVFQV would you like to use for your alert(s)?
  • Please alert me when R4F24269NVFQV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R4F24269NVFQV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R4F24269NVFQV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R4F24269NVFQV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R4F24269NVFQV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R4F24269NVFQV by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: