Part Details for R4E355-AL02-05 by ebm-papst
Overview of R4E355-AL02-05 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R4E355-AL02-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8323
|
Newark | R4E355-Al02-05 |Ebm-Papst R4E355-AL02-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R4E355-AL02-05
|
Avnet Americas | AC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R4E355-AL02-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-R4E355-AL02-05
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Fan, 360mm Round, 230VAC, 50Hz, 245W, 1420RPM, Ball Bearing, IP44 RoHS: Compliant | 0 |
|
$525.9700 | Order Now |
Part Details for R4E355-AL02-05
R4E355-AL02-05 CAD Models
R4E355-AL02-05 Part Data Attributes
|
R4E355-AL02-05
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R4E355-AL02-05
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EN | |
Airflow | 1082.98 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | RADIAL | |
Diameter | 360 mm | |
Height | 195 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.12 A | |
Rated Power | 245 W | |
Rated Voltage | 230 V | |
Speed | 1420 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 5440 g |