Part Details for R4E225-AT15-10 by ebm-papst
Overview of R4E225-AT15-10 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAMAT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts + plastic extraction tool | |
SAMAT15S | Amphenol Communications Solutions | 15 pin Mil grade female Dsub housing along with relevant crimp contacts + plastic extraction tool |
Price & Stock for R4E225-AT15-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-3547-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$161.8202 / $190.6700 | Buy Now |
DISTI #
R4E225-AT15-10
|
Avnet Americas | AC Motorized Impeller Ball Bearing 115V 50W 60Hz 450CFM 58dB Flange Mount - Bulk (Alt: R4E225-AT15-10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7430 / $191.0770 | Buy Now |
DISTI #
5912-R4E225-AT15-10
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm Round, 115VAC, 450CFM RoHS: Compliant | 0 |
|
$164.3000 / $175.5900 | Order Now |
DISTI #
72053736
|
RS | Fan, Radial, 115VAC, Dia.225x99mm, 385 CFM, 43W, 1660RPM, Ball, IP44 | ebm-papst R4E225-AT15-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$152.5400 / $190.6700 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 115V 450CFM 58dB RoHS: Compliant |
139 Partner Stock 4 Factory Stock |
|
$162.2800 / $193.5100 | Buy Now |
DISTI #
84390953
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 115V 450CFM 58dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 131 |
|
$146.3800 / $155.2500 | Buy Now |
DISTI #
84374986
|
Verical | AC Motorized Impeller Centrifugal Ball Bearing 115V 450CFM 58dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$146.3800 / $155.2500 | Buy Now |
DISTI #
000000000002159613
|
Sager | Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm Round, 115VAC, 450CFM Min Qty: 1 | 0 |
|
$158.2400 / $194.0600 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 115V 450CFM 58dB RoHS: Compliant |
139 Partner Stock 4 Factory Stock |
|
$162.2800 / $193.5100 | Buy Now |
Part Details for R4E225-AT15-10
R4E225-AT15-10 CAD Models
R4E225-AT15-10 Part Data Attributes
|
R4E225-AT15-10
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R4E225-AT15-10
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 450 CFM | |
Approvals | CE; UL | |
Bearing Type | BALL | |
Body Material | POLYAMIDE6 | |
Construction | CENTRIFUGAL | |
Diameter | 225 mm | |
Height | 99 mm | |
Noise | 58 dB | |
Operating Temperature-Max | 70 °C | |
Rated Power | 50 W | |
Rated Voltage | 115 V | |
Speed | 1660 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1900 g |