-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9036
|
Newark | Ea Rohs Compliant: Yes |E-Switch R4ABLKBLKIF0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1600 | Buy Now |
DISTI #
EG5585-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
369 In Stock |
|
$0.8526 / $1.3300 | Buy Now |
DISTI #
612-R4ABLKBLKIF0
|
Mouser Electronics | Rocker Switches 15A 250V SPST On-Off No Lamp RoHS: Compliant | 0 |
|
$0.8210 / $1.3300 | Order Now |
DISTI #
74852168
|
RS | Rocker Switch, SPST, ON-OFF, 20A, 125V AC, QC 0.250", R4 Series | E-Switch R4ABLKBLKIF0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$0.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R4ABLKBLKIF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R4ABLKBLKIF0
E-Switch Inc
ROCKER SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 36 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R4ABLKBLKIF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4ABLKBLKIF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSCA201-MB-B-D-W | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs RSCA201-MB-B-D-W |
TLGG-LR-LTA201-TG-BR/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs TLGG-LR-LTA201-TG-BR/6V |
TLGK-LR-LTA201-TR-BR/250N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs TLGK-LR-LTA201-TR-BR/250N |
RSCA200-MB-B-0-N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs RSCA200-MB-B-0-N |
TLGK-LR-LTA203-TG-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs TLGK-LR-LTA203-TG-BG/6V |
RSCA200-MB-B-9-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs RSCA200-MB-B-9-B |
RSCA200-MB-W-D-B | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs RSCA200-MB-W-D-B |
C122J12S105PQA | C&K | Check for Price | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | R4ABLKBLKIF0 vs C122J12S105PQA |
TLGH-LG-LTA215-TR-BR/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs TLGH-LG-LTA215-TR-BR/6V |
TLGG-LG-LTA201-TR-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | R4ABLKBLKIF0 vs TLGG-LG-LTA201-TR-BG/6V |