-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC3218
|
Newark | .043Uf 330V |Kemet R49AW433000B1K RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.0500 | Buy Now |
DISTI #
399-R49AW433000B1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 576 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4222 | Buy Now |
DISTI #
R49AW433000B1K
|
Avnet Abacus | Safety Capacitor, 3.3 uF, 330 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R49AW433000B1K) RoHS: Compliant Min Qty: 576 Package Multiple: 192 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AW433000B1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AW433000B1K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for R49AW433000B1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AW433000B1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49AW433000B1KG | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433000B1KG |
R49AW433052B1KT | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433052B1KT |
R49AW433040B1KP | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433040B1KP |
49AW433052B1K | Film Capacitor | KEMET Corporation | R49AW433000B1K vs 49AW433052B1K |
R49AW433050B1KV | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433050B1KV |
R49AW433051B1K | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433051B1K |
R49AW433052B1KQ | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433052B1KQ |
R49AW433051B1KL | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433051B1KL |
R49AW433051B1KP | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433051B1KP |
R49AW433050B1KT | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AW433000B1K vs R49AW433050B1KT |