-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R49AI310040A2K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7034
|
Newark | Suppression Cap, 0.1Uf, Class X1, 330V Rohs Compliant: Yes |Kemet R49AI310040A2K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2100 |
|
$0.4960 / $0.8590 | Buy Now |
DISTI #
91AC3049
|
Newark | 31.0Pf 330V Rohs Compliant: Yes |Kemet R49AI310040A2K RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 / $0.2480 | Buy Now |
DISTI #
399-17228-ND
|
DigiKey | CAP FILM 0.1UF 10% 800VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1780 In Stock |
|
$0.2662 / $0.8300 | Buy Now |
DISTI #
80-R49AI310040A2K
|
Mouser Electronics | Safety Capacitors 800V 0.1uF 110C 10% LS=15mm RoHS: Compliant | 2119 |
|
$0.2410 / $0.8300 | Buy Now |
DISTI #
R49AI310040A2K
|
TTI | Safety Capacitors 800V 0.1uF 110C 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.2390 / $0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R49AI310040A2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AI310040A2K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7124, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R49AI310040A2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AI310040A2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
49AI310040A2K | KEMET Corporation | Check for Price | Film Capacitor | R49AI310040A2K vs 49AI310040A2K |
49AI3100JBA2K | KEMET Corporation | Check for Price | Film Capacitor | R49AI310040A2K vs 49AI3100JBA2K |
49AI3100JEA2K | KEMET Corporation | Check for Price | Film Capacitor | R49AI310040A2K vs 49AI3100JEA2K |
49AI3100JMA2K | KEMET Corporation | Check for Price | Film Capacitor | R49AI310040A2K vs 49AI3100JMA2K |
49AI310000A2K | KEMET Corporation | Check for Price | Film Capacitor | R49AI310040A2K vs 49AI310000A2K |
49AI310050A2K | KEMET Corporation | Check for Price | Film Capacitor | R49AI310040A2K vs 49AI310050A2K |
49AI3100DQA2K | KEMET Corporation | Check for Price | Film Capacitor | R49AI310040A2K vs 49AI3100DQA2K |
R49AI310000A2K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7124, RADIAL LEADED | R49AI310040A2K vs R49AI310000A2K |
R49AI3100DQA2K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7124, RADIAL LEADED | R49AI310040A2K vs R49AI3100DQA2K |
R49AI3100JMA2K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R49AI310040A2K vs R49AI3100JMA2K |
The recommended soldering temperature for the R49AI310040A2K is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the R49AI310040A2K is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum voltage derating for the R49AI310040A2K is 80% of the rated voltage, which is 310V in this case.
While the R49AI310040A2K has a moisture sensitivity level of 3, it's still recommended to take precautions to minimize exposure to high humidity and moisture to ensure reliability and prevent degradation.
The ESR of the R49AI310040A2K capacitor is approximately 0.05 ohms at 100 kHz.