R499101000
Radiall
Description: Digitally Controlled Phase Shifter, 0MHz Min, 18000MHz Max, 0deg Min, 180deg Max

Overview of R499101000 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R499101000 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R499101000-ND
DigiKey PHASE SHIFTER: SMA M SR.141 18GH Min Qty: 10 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $642.4470
$642.4470 Buy Now
DISTI # R499101000
Avnet Americas PHASE SHIFTER: SMA M SR.141 18GHZ - Bulk (Alt: R499101000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk 0
  • 10 $855.4680
  • 20 $663.3060
  • 30 $624.2880
  • 50 $515.6550
  • 100 $429.2120
$429.2120 / $855.4680 Buy Now
DISTI # 501-R499101000
Mouser Electronics RF Connectors / Coaxial Connectors PHASE SHIFTER: SMA M SR.141 18GHZ RoHS: Compliant 0
  • 10 $667.1200
$667.1200 Order Now
DISTI # R499101000
Richardson RFPD PHASE SHIFTER RoHS: Compliant Min Qty: 10 0
  • 10 $601.5900
  • 20 $493.9000
  • 50 $435.1500
$435.1500 / $601.5900 Buy Now

CAD Models for R499101000 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R499101000 by Radiall

R499101000
Radiall
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Factory Lead Time
7 Weeks, 6 Days
Additional Feature
SMA
Characteristic Impedance
50 Ω
Construction
COAXIAL
Insertion Loss-Max
0.42 dB
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
180 deg
Phase Shift-Min
RF/Microwave Device Type
DIGITALLY CONTROLLED PHASE SHIFTER
VSWR-Max
1.3
Want to compare parts?
  1. R499101000
    Radiall
    Digitally Controlled Phase Shifter, 0MHz Min, 18000MHz Max, 0deg Min, 180deg Max
    VS

Related Parts for R499101000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R499101000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R499101000 by Radiall

  • Please alert me when R499101000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R499101000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R499101000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R499101000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R499101000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R499101000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: