-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R474R368050A1KV057-ND
|
DigiKey | CAP FILM 0.68UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
827 In Stock |
|
$0.9259 / $2.4200 | Buy Now |
DISTI #
80-R474R368050A1KV57
|
Mouser Electronics | Safety Capacitors .68UF 440V 10% RoHS: Compliant | 1401 |
|
$0.9250 / $2.4200 | Buy Now |
DISTI #
R474R368050A1KV057
|
TME | Capacitor: polypropylene, X1, R47 X1, 0.68uF, 32x28x14mm, THT, ±10% Min Qty: 1 | 56 |
|
$0.9200 / $2.1800 | Buy Now |
DISTI #
R474R368050A1KV057
|
Avnet Abacus | Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.68 �F, � 10%, X1, Through Hole (Alt: R474R368050A1KV057) RoHS: Compliant Min Qty: 528 Package Multiple: 176 Lead time: 26 Weeks, 0 Days | Abacus - 528 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R474R368050A1KV057
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474R368050A1KV057
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R474R368050A1KV057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R368050A1KV057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
474W3680JEA1K | KEMET Corporation | Check for Price | Film Capacitor | R474R368050A1KV057 vs 474W3680JEA1K |
R474R36804001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R474R368050A1KV057 vs R474R36804001K |
71QR3680CK00K | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | R474R368050A1KV057 vs 71QR3680CK00K |
474W3680JMA1K | KEMET Corporation | Check for Price | Film Capacitor | R474R368050A1KV057 vs 474W3680JMA1K |
474R368000A1K | KEMET Corporation | Check for Price | Film Capacitor | R474R368050A1KV057 vs 474R368000A1K |
R71QR36804000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R474R368050A1KV057 vs R71QR36804000K |
R71QR3680AA00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R474R368050A1KV057 vs R71QR3680AA00K |
71QR3680AA00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R474R368050A1KV057 vs 71QR3680AA00K |
R71QR3680JH00K | KEMET Corporation | Check for Price | Film Capacitor, | R474R368050A1KV057 vs R71QR3680JH00K |
R474R368000A1K | KEMET Corporation | $2.5776 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | R474R368050A1KV057 vs R474R368000A1K |