Part Details for R474R356000A1M by KEMET Corporation
Results Overview of R474R356000A1M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R474R356000A1M Information
R474R356000A1M by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R474R356000A1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R474R356000A1M
|
Avnet Abacus | Safety Capacitor 056 uF 440 VAC 20 X1 Metallized PP Radial Box 2 Pin Through Hole (Alt: R474R35600... more RoHS: Compliant Min Qty: 2400 Package Multiple: 480 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474R356000A1M
R474R356000A1M CAD Models
R474R356000A1M Part Data Attributes
|
R474R356000A1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474R356000A1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R474R356000A1M
This table gives cross-reference parts and alternative options found for R474R356000A1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R356000A1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R71QR35605000M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.56uF, | R474R356000A1M vs R71QR35605000M |
474W3560JMA1M | KEMET Corporation | Check for Price | Film Capacitor | R474R356000A1M vs 474W3560JMA1M |
474W356050A1M | KEMET Corporation | Check for Price | Film Capacitor | R474R356000A1M vs 474W356050A1M |
R474R356050A1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | R474R356000A1M vs R474R356050A1M |
474R356040A1M | KEMET Corporation | Check for Price | Film Capacitor | R474R356000A1M vs 474R356040A1M |
474W3560JAA1M | KEMET Corporation | Check for Price | Film Capacitor | R474R356000A1M vs 474W3560JAA1M |
R474R3560CKA1M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | R474R356000A1M vs R474R3560CKA1M |
474R3560CKA1M | KEMET Corporation | Check for Price | Film Capacitor | R474R356000A1M vs 474R3560CKA1M |
474W356040A1M | KEMET Corporation | Check for Price | Film Capacitor | R474R356000A1M vs 474W356040A1M |
R71QR3560JB00M | KEMET Corporation | Check for Price | Film Capacitor, | R474R356000A1M vs R71QR3560JB00M |