There are no models available for this part yet.
Overview of R474R3220JB01M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for R474R3220JB01M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC2818
|
Newark | 0.22 F 440V |Kemet R474R3220JB01M RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.2400 | Buy Now | |
DISTI #
399-R474R3220JB01M-ND
|
DigiKey | CAP FILM 0.22UF 20% 1KVDC RADIAL Min Qty: 4080 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9202 | Buy Now | |
DISTI #
80-474R3220JB01M
|
Mouser Electronics | Safety Capacitors 0.22uF 440V RoHS: Compliant | 0 |
|
$0.9200 / $0.9550 | Order Now | |
DISTI #
R474R3220JB01M
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 440 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474R3220JB01M) RoHS: Compliant Min Qty: 4080 Package Multiple: 816 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R474R3220JB01M by KEMET Corporation
Part Data Attributes for R474R3220JB01M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
440 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
ENEC; CUL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for R474R3220JB01M
This table gives cross-reference parts and alternative options found for R474R3220JB01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R3220JB01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474R32204001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R3220JB01M vs R474R32204001M |
R474R3220CK01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R3220JB01M vs R474R3220CK01M |
R474R322040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R3220JB01M vs R474R322040A1M |
R474R32200001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R3220JB01M vs R474R32200001M |
474R3220JB01M | Film Capacitor, | KEMET Corporation | R474R3220JB01M vs 474R3220JB01M |
71QR32204000M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474R3220JB01M vs 71QR32204000M |
474R3220CK01M | Film Capacitor, | KEMET Corporation | R474R3220JB01M vs 474R3220CK01M |
474R32204001M | Film Capacitor, | KEMET Corporation | R474R3220JB01M vs 474R32204001M |
71QR3220JB00M | Film Capacitor, | KEMET Corporation | R474R3220JB01M vs 71QR3220JB00M |
474R32205001M | Film Capacitor, | KEMET Corporation | R474R3220JB01M vs 474R32205001M |