Part Details for R474N3220DQA1M by KEMET Corporation
Overview of R474N3220DQA1M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474N3220DQA1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2785
|
Newark | 0,22 U 440Vv |Kemet R474N3220DQA1M RoHS: Not Compliant Min Qty: 434 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6420 / $0.9240 | Buy Now |
DISTI #
399-R474N3220DQA1MTB-ND
|
DigiKey | CAP FILM 0.22UF 20% 1KVDC RADIAL Min Qty: 651 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7811 | Buy Now |
DISTI #
80-474N3220DQA1M
|
Mouser Electronics | Safety Capacitors 0.22 U 440VV RoHS: Compliant | 0 |
|
$0.5850 / $1.7400 | Order Now |
DISTI #
R474N3220DQA1M
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N3220DQA1M) RoHS: Compliant Min Qty: 651 Package Multiple: 217 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474N3220DQA1M
R474N3220DQA1M CAD Models
R474N3220DQA1M Part Data Attributes
|
R474N3220DQA1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N3220DQA1M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFTEY CLASS: X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R474N3220DQA1M
This table gives cross-reference parts and alternative options found for R474N3220DQA1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N3220DQA1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N3220JHA1M | Film Capacitor | KEMET Corporation | R474N3220DQA1M vs 474N3220JHA1M |
474R322050A1M | Film Capacitor | KEMET Corporation | R474N3220DQA1M vs 474R322050A1M |
474N32205001M | Film Capacitor, | KEMET Corporation | R474N3220DQA1M vs 474N32205001M |
R474N32200001M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1M vs R474N32200001M |
474R3220JMA1M | Film Capacitor | KEMET Corporation | R474N3220DQA1M vs 474R3220JMA1M |
474N3220JMA1M | Film Capacitor | KEMET Corporation | R474N3220DQA1M vs 474N3220JMA1M |
R474N322040A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1M vs R474N322040A1M |
R474N3220JE01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1M vs R474N3220JE01M |
R474N322050A1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1M vs R474N322050A1M |
R474N3220CK01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1M vs R474N3220CK01M |