-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5243
|
Newark | Cap, 0.047Μf, 10%, Pp, Radial, Capacitance:47000Pf, Suppression Class:X2, Product Range:R47 X2 Series, Voltage Rating X:440V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet R474N24705001K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.2000 / $0.4040 | Buy Now |
DISTI #
399-12449-ND
|
DigiKey | CAP FILM 0.047UF 10% 1KVDC RAD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
1236 In Stock |
|
$0.2042 / $0.8100 | Buy Now |
DISTI #
80-R474N24705001K
|
Mouser Electronics | Safety Capacitors .047uF 440VAC 10% X2 Rad RoHS: Compliant | 1543 |
|
$0.1900 / $0.6500 | Buy Now |
DISTI #
77347024
|
Verical | Cap Film Suppression X2 0.047uF 1000VDC/440VAC PP 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bag RoHS: Compliant Min Qty: 205 Package Multiple: 1 | Americas - 681 |
|
$0.1918 / $0.3416 | Buy Now |
DISTI #
R474N24705001K
|
TTI | Safety Capacitors .047uF 440VAC 10% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1900 / $0.2160 | Buy Now |
DISTI #
R474N24705001K
|
TME | Capacitor: polypropylene, X2, R47 X2, 47nF, 26.5x6x15mm, THT, ±10% Min Qty: 1 | 681 |
|
$0.1610 / $0.6130 | Buy Now |
DISTI #
R474N24705001K
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 440 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N24705001K) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R474N24705001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N24705001K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R474N24705001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N24705001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N2470JE01K | Film Capacitor, | KEMET Corporation | R474N24705001K vs 474N2470JE01K |
413N2470JH00K | Film Capacitor | KEMET Corporation | R474N24705001K vs 413N2470JH00K |
R474N2470DQ01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N24705001K vs R474N2470DQ01K |
R474N247040A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N24705001K vs R474N247040A1K |
413N2470DQ00K | Film Capacitor | KEMET Corporation | R474N24705001K vs 413N2470DQ00K |
R413N24700000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N24705001K vs R413N24700000K |
R474N24700001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N24705001K vs R474N24700001K |
B32913A5473K000 | Film Capacitor, | TDK Corporation | R474N24705001K vs B32913A5473K000 |
474N24704001K | Film Capacitor, | KEMET Corporation | R474N24705001K vs 474N24704001K |
413N24705000K | Film Capacitor | KEMET Corporation | R474N24705001K vs 413N24705000K |