Part Details for R46KR4470ZBM2M by KEMET Corporation
Overview of R46KR4470ZBM2M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KR4470ZBM2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1945
|
Newark | 4.7µf/ 275Vv |Kemet R46KR4470ZBM2M RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.5100 | Buy Now |
DISTI #
R46KR4470ZBM2M
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR4470ZBM2M) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |