-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9767
|
Newark | 3.3Μf/ 275Vv |Kemet R46KR4330JHM2K RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.9500 | Buy Now |
DISTI #
399-R46KR4330JHM2K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 512 Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4645 | Buy Now |
DISTI #
80-46KR4330JHM2K
|
Mouser Electronics | Safety Capacitors 3.3uF/ 275VV RoHS: Compliant | 0 |
|
$1.2800 / $3.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3028 Partner Stock |
|
$1.7800 / $2.5300 | Buy Now |
DISTI #
69784669
|
Verical | Cap Film Suppression X2 3.3uF PP Plastic Rectangular Can 110°C RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 3028 |
|
$1.7600 / $2.5000 | Buy Now |
DISTI #
R46KR4330JHM2K
|
Avnet Abacus | Safety Capacitor, 3.3 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR4330JHM2K) RoHS: Compliant Min Qty: 512 Package Multiple: 256 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR4330JHM2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR4330JHM2K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R46KR4330JHM2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR4330JHM2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KR433000M2KT | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | R46KR4330JHM2K vs R46KR433000M2KT |
R46KR433052M2KF | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | R46KR4330JHM2K vs R46KR433052M2KF |
R46KR433050M2KQ | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | R46KR4330JHM2K vs R46KR433050M2KQ |
R46KR433051M2KV | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | R46KR4330JHM2K vs R46KR433051M2KV |
R46KR433051M2KP | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | R46KR4330JHM2K vs R46KR433051M2KP |
R46KR433051M2KT | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | R46KR4330JHM2K vs R46KR433051M2KT |
46KR433000M2K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, | R46KR4330JHM2K vs 46KR433000M2K |
46KR4330JAM2K | KEMET Corporation | Check for Price | Film Capacitor, | R46KR4330JHM2K vs 46KR4330JAM2K |
R46KR433040M2KL | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | R46KR4330JHM2K vs R46KR433040M2KL |
R46KR433052S2K | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 3.3uF, CHASSIS MOUNT, RADIAL LEADED | R46KR4330JHM2K vs R46KR433052S2K |