-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8622
|
Newark | Film Capacitor, R46 Series, 2.2 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KR422050M2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.5500 | Buy Now |
DISTI #
399-11492-ND
|
DigiKey | CAP FILM 2.2UF 10% 560VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
264 In Stock |
|
$0.8729 / $2.2800 | Buy Now |
DISTI #
80-R46KR422050M2K
|
Mouser Electronics | Safety Capacitors 275vac 2.2uF 10% 10% RoHS: Compliant | 2366 |
|
$0.8720 / $2.2800 | Buy Now |
DISTI #
78449162
|
Verical | Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 10%( 32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 516 |
|
$1.1094 / $1.3833 | Buy Now |
DISTI #
R46KR422050M2K
|
TME | Capacitor: polypropylene, X2, R46, 2.2uF, 32x13x25mm, THT, ±10% Min Qty: 1 | 516 |
|
$0.7800 / $2.0600 | Buy Now |
DISTI #
SMC-R46KR422050M2K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 400 |
|
RFQ | |
DISTI #
R46KR422050M2K
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR422050M2K) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR422050M2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR422050M2K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |