Part Details for R46KR422045M2K by KEMET Corporation
Overview of R46KR422045M2K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KR422045M2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1910
|
Newark | 2.2 F/ 275Vv |Kemet R46KR422045M2K RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7500 | Buy Now |
DISTI #
80-R46KR422045M2K
|
Mouser Electronics | Safety Capacitors 275vac 2.2uF 10% RoHS: Compliant | 271 |
|
$1.3200 / $3.0400 | Buy Now |
DISTI #
R46KR422045M2K
|
TTI | Safety Capacitors 275vac 2.2uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Tray | Americas - 0 |
|
$1.3200 / $1.6200 | Buy Now |
DISTI #
R46KR422045M2K
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR422045M2K) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |