Part Details for R46KN415045P1M by KEMET Corporation
Results Overview of R46KN415045P1M by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R46KN415045P1M Information
R46KN415045P1M by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R46KN415045P1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1772
|
Newark | 1,5 275V |Kemet R46KN415045P1M RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 / $0.9070 | Buy Now |
DISTI #
399-11745-ND
|
DigiKey | CAP FILM 1.5UF 20% 560VDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
1 In Stock |
|
$0.6579 / $1.8200 | Buy Now |
DISTI #
80-R46KN415045P1M
|
Mouser Electronics | Safety Capacitors 275vac 1.5uF 20% X2 22.5mm RoHS: Compliant | 0 |
|
$0.6030 / $1.8200 | Order Now |
|
Bristol Electronics | 6300 |
|
RFQ | ||
DISTI #
R46KN415045P1M
|
Avnet Abacus | Safety Capacitor 15 uF 275 VAC 20 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: R46KN415045... more RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R46KN415045P1M
|
Avnet Asia | Safety Capacitor, 1.5 uF, 275 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2791 / $0.3722 | Buy Now |
Part Details for R46KN415045P1M
R46KN415045P1M CAD Models
R46KN415045P1M Part Data Attributes
|
R46KN415045P1M
KEMET Corporation
Buy Now
|
Compare Parts:
R46KN415045P1M
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |