-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1585
|
Newark | 0,68 U 275Vv |Kemet R46KN3680DQP0M RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.5070 | Buy Now |
DISTI #
399-R46KN3680DQP0MTB-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1140 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4623 | Buy Now |
DISTI #
80-46KN3680DQP0M
|
Mouser Electronics | Safety Capacitors 0,68 U 275VV RoHS: Compliant | 0 |
|
$0.3700 / $1.1000 | Order Now |
DISTI #
R46KN3680DQP0M
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN3680DQP0M) RoHS: Compliant Min Qty: 1140 Package Multiple: 380 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN3680DQP0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN3680DQP0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R46KN3680DQP0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN3680DQP0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN3680JBP0M | Film Capacitor, | KEMET Corporation | R46KN3680DQP0M vs 46KN3680JBP0M |
R46KN368051P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3680DQP0M vs R46KN368051P0M |
46KN368040P0M | Film Capacitor, | KEMET Corporation | R46KN3680DQP0M vs 46KN368040P0M |
46KN368051P0M | Film Capacitor, | KEMET Corporation | R46KN3680DQP0M vs 46KN368051P0M |
R46KN3680JEP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3680DQP0M vs R46KN3680JEP0M |
R46KN3680JBP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3680DQP0M vs R46KN3680JBP0M |
C42Q2684M9FC000 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, | Xiamen Faratronic Co Ltd | R46KN3680DQP0M vs C42Q2684M9FC000 |
46KN3680JMP0M | Film Capacitor, | KEMET Corporation | R46KN3680DQP0M vs 46KN3680JMP0M |
R46KN368040P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3680DQP0M vs R46KN368040P0M |
C42Q2684M9FC450 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, | Xiamen Faratronic Co Ltd | R46KN3680DQP0M vs C42Q2684M9FC450 |