R46KN368050M2K
Description: Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Overview of R46KN368050M2K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R46KN368050M2K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 56P5222
Newark Film Capacitor, R46 Series, 0.68 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KN368050M2K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $0.7470
  • 25 $0.6690
  • 50 $0.5920
  • 100 $0.5140
  • 500 $0.4820
  • 1,000 $0.4480
  • 2,500 $0.4220
$0.4220 / $0.7470 Buy Now
DISTI # 399-11489-ND
DigiKey CAP FILM 0.68UF 10% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.0700
  • 10 $0.6680
  • 50 $0.5062
  • 300 $0.3932
  • 600 $0.3624
  • 1,200 $0.3369
  • 2,700 $0.3125
  • 5,100 $0.3080
$0.3080 / $1.0700 Buy Now
DISTI # 80-R46KN368050M2K
Mouser Electronics Safety Capacitors 275volts 0.68uF 10% RoHS: Compliant 691
  • 1 $1.1000
  • 10 $0.6080
  • 100 $0.4480
  • 600 $0.3850
  • 1,200 $0.3360
  • 2,700 $0.3080
$0.3080 / $1.1000 Buy Now
DISTI # R46KN368050M2K
TME Capacitor: polypropylene, X2, R46, 680nF, 26.5x10x18.5mm, THT, ±10% Min Qty: 1 299
  • 1 $0.9750
  • 10 $0.6240
  • 50 $0.4320
  • 300 $0.3400
  • 600 $0.3230
  • 10,200 $0.2960
$0.2960 / $0.9750 Buy Now
ComSIT USA METALLIZED POLYPROPYLENE FILM EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount RoHS: Compliant Stock EU - 300
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # R46KN368050M2K
Avnet Abacus Safety Capacitor, 0.68 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN368050M2K) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 25 Weeks, 0 Days Abacus - 25200
Buy Now
DISTI # R46KN368050M2K
Avnet Asia Safety Capacitor, 0.68 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN368050M2K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days 0
  • 300 $0.2997
  • 600 $0.2497
  • 900 $0.2463
  • 1,500 $0.2430
  • 3,000 $0.2366
  • 7,500 $0.2305
  • 15,000 $0.2248
$0.2248 / $0.2997 Buy Now

CAD Models for R46KN368050M2K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R46KN368050M2K by KEMET Corporation

R46KN368050M2K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.5 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
560 V
Reference Standard
CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. R46KN368050M2K
    KEMET Corporation
    Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R46KN368050M2K

This table gives cross-reference parts and alternative options found for R46KN368050M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN368050M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
46KN368050M2K Film Capacitor, KEMET Corporation R46KN368050M2K vs 46KN368050M2K

Related Parts for R46KN368050M2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R46KN368050M2K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R46KN368050M2K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R46KN368050M2K would you like to use for your alert(s)?
  • Please alert me when R46KN368050M2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R46KN368050M2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R46KN368050M2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R46KN368050M2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R46KN368050M2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R46KN368050M2K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: