-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1346
|
Newark | 0,33 U 275V |Kemet R46KN3330JHH1K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.3230 | Buy Now |
DISTI #
2266-R46KN3330JHH1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 250 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
5600 In Stock |
|
$0.2680 / $0.2900 | Buy Now |
DISTI #
399-R46KN3330JHH1K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2778 | Buy Now |
DISTI #
80-R46KN3330JHH1K
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 10% RoHS: Compliant | 0 |
|
$0.2440 / $0.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5600 Partner Stock |
|
$0.2544 / $0.2747 | Buy Now |
DISTI #
65688050
|
Verical | Cap Film 0.33uF 560V PP 10%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 125°C Bag RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 5600 |
|
$0.2520 / $0.2720 | Buy Now |
DISTI #
R46KN3330JHH1K
|
IBS Electronics | Radial FILM CAPACITOR film capacitor 275V 330nF 10% Min Qty: 3073 Package Multiple: 1 | 5600 |
|
$0.2821 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7280 |
|
RFQ | |
DISTI #
R46KN3330JHH1K
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN3330JHH1K) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN3330JHH1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN3330JHH1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for R46KN3330JHH1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN3330JHH1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN3330JEH1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3330JHH1K vs R46KN3330JEH1K |
R46KN3330JAH1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3330JHH1K vs R46KN3330JAH1K |
R46KN3330JBH1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3330JHH1K vs R46KN3330JBH1K |
R46KN3330JMH1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN3330JHH1K vs R46KN3330JMH1K |