Part Details for R46KN333000S1M by KEMET Corporation
Overview of R46KN333000S1M by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KN333000S1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1371
|
Newark | 0,33 U 275V |Kemet R46KN333000S1M Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.4330 | Buy Now |
DISTI #
2266-R46KN333000S1M-ND
|
DigiKey | Film Capacitor, Polypropylene, 5 Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
8855 In Stock |
|
$0.4800 / $0.6800 | Buy Now |
DISTI #
80-R46KN333000S1M
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 20% RoHS: Compliant | 0 |
|
$0.4800 / $0.9800 | Order Now |
|
Onlinecomponents.com |
8855 Partner Stock |
|
$0.4648 / $0.6585 | Buy Now | |
DISTI #
KEMET R46KN333000S1M
|
PEI Genesis | Film Capacitor | 8855 |
|
Buy Now |
Part Details for R46KN333000S1M
R46KN333000S1M CAD Models
R46KN333000S1M Part Data Attributes:
|
R46KN333000S1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN333000S1M
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R46KN333000S1M
This table gives cross-reference parts and alternative options found for R46KN333000S1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN333000S1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN333040S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KN333000S1M vs R46KN333040S1M |
R46KN333052S1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KN333000S1M vs R46KN333052S1M |
R46KN333051S1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN333000S1M vs R46KN333051S1M |