-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2090
|
Newark | Suppression Cap, 0.33Uf, X2, 275V Rohs Compliant: Yes |Kemet R46KN333000N0M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3970 | Buy Now |
DISTI #
399-19291-ND
|
DigiKey | CAP FILM 0.33UF 20% 560VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
508 In Stock |
|
$0.2532 / $0.9700 | Buy Now |
DISTI #
80-R46KN333000N0M
|
Mouser Electronics | Safety Capacitors 275volts 0.33uF 20% RoHS: Compliant | 574 |
|
$0.2210 / $0.5900 | Buy Now |
DISTI #
R46KN333000N0M
|
TTI | Safety Capacitors 275volts 0.33uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 805 Package Multiple: 805 Container: Bulk | Americas - 0 |
|
$0.2210 | Buy Now |
DISTI #
MKPX2-330NR22
|
TME | Capacitor: polypropylene, X2, R46, 330nF, 26.5x6x15mm, THT, ±20% Min Qty: 1 | 724 |
|
$0.1990 / $0.5720 | Buy Now |
DISTI #
R46KN333000N0M
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KN333000N0M) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 25 Weeks, 0 Days | Abacus - 805 |
|
Buy Now | |
DISTI #
C1S408408613082
|
Chip1Stop | Capacitor Film | 1610 |
|
$0.2120 / $0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KN333000N0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KN333000N0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KN333000N0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KN333000N0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN333052S1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KN333000N0M vs R46KN333052S1M |
46KN3330DQN0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, | KEMET Corporation | R46KN333000N0M vs 46KN3330DQN0M |
R46KN3330CKS1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN333000N0M vs R46KN3330CKS1M |
R46KN333050S1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN333000N0M vs R46KN333050S1M |
R46KN333040N0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN333000N0M vs R46KN333040N0M |
R46KN333051S1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN333000N0M vs R46KN333051S1M |
R46KN3330JBN0M | Film Capacitor, | KEMET Corporation | R46KN333000N0M vs R46KN3330JBN0M |
R46KN333050N0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KN333000N0M vs R46KN333050N0M |
46KN3330JBN0M | Film Capacitor, | KEMET Corporation | R46KN333000N0M vs 46KN3330JBN0M |
R46KN3330JHN0M | Film Capacitor, | KEMET Corporation | R46KN333000N0M vs R46KN3330JHN0M |