-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1074
|
Newark | 0,47 U 275V |Kemet R46KI3470JBN0M RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 / $0.3730 | Buy Now |
DISTI #
2266-R46KI3470JBN0M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 250 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
399-R46KI3470JBN0M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3653 | Buy Now |
DISTI #
80-R46KI3470JBN0M
|
Mouser Electronics | Safety Capacitors 275volts 0.47uF 20% RoHS: Compliant | 0 |
|
$0.2820 / $0.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4500 Partner Stock |
|
$0.2937 / $0.3177 | Buy Now |
DISTI #
65691163
|
Verical | Metallized Polypropylene Film EMI Suppression Capacitor RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 4500 |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
R46KI3470JBN0M
|
IBS Electronics | Film Capacitor, Polypropylene, 560V, 20% +, Tol, 20% -Tol, 0.47Uf, Through Hole Mount Min Qty: 2657 Package Multiple: 1 | 4500 |
|
$0.3263 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5850 |
|
RFQ | |
DISTI #
R46KI3470JBN0M
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3470JBN0M) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI3470JBN0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3470JBN0M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R46KI3470JBN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3470JBN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KI347040N0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs 46KI347040N0M |
R46KI347040N0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | R46KI3470JBN0M vs R46KI347040N0M |
46KI3470JMN0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs 46KI3470JMN0M |
46KI347050N0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs 46KI347050N0M |
R46KI3470JAN0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs R46KI3470JAN0M |
46KI3470CKN0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs 46KI3470CKN0M |
46KI347000N0M | Film Capacitor, Polypropylene, 560V, 0.47uF, 7139 | KEMET Corporation | R46KI3470JBN0M vs 46KI347000N0M |
46KI3470JBN0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs 46KI3470JBN0M |
46KI3470JHN0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs 46KI3470JHN0M |
R46KI3470JMN0M | Film Capacitor, | KEMET Corporation | R46KI3470JBN0M vs R46KI3470JMN0M |