-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R46KI3220DQM2M by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0706
|
Newark | 0,22 U 275V Rohs Compliant: Yes |Kemet R46KI3220DQM2M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2910 | Buy Now |
DISTI #
399-R46KI3220DQM2MCT-ND
|
DigiKey | CAP FILM 0.22UF 20% 560VDC RAD Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1905 In Stock |
|
$0.2363 / $0.8300 | Buy Now |
DISTI #
R46KI3220DQM2M
|
Avnet Americas | Safety Capacitor, 0.22 uF, 275 Vac, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tap... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2626 | Buy Now |
DISTI #
80-R46KI3220DQM2M
|
Mouser Electronics | Safety Capacitors 275vac 0.22uF 20% RoHS: Compliant | 993 |
|
$0.2250 / $0.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
R46KI3220DQM2M
|
Avnet Abacus | Safety Capacitor 022 uF 275 Vac 20 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: R46KI3220D... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI3220DQM2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3220DQM2M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R46KI3220DQM2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3220DQM2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KI3220CKM2M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | R46KI3220DQM2M vs R46KI3220CKM2M |
R46KI3220JHM2M | KEMET Corporation | $0.2540 | Film Capacitor | R46KI3220DQM2M vs R46KI3220JHM2M |
46KI3220JBM2M | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220DQM2M vs 46KI3220JBM2M |
46KI3220CKM2M | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220DQM2M vs 46KI3220CKM2M |
R46KI322040M2M | KEMET Corporation | $0.3334 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | R46KI3220DQM2M vs R46KI322040M2M |
R46KI322000M2M | KEMET Corporation | $0.2631 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | R46KI3220DQM2M vs R46KI322000M2M |
46KI322050M2M | KEMET Corporation | $0.4120 | Film Capacitor, | R46KI3220DQM2M vs 46KI322050M2M |
46KI3220JEM2M | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220DQM2M vs 46KI3220JEM2M |
R46KI3220JEM2M | KEMET Corporation | Check for Price | Film Capacitor, | R46KI3220DQM2M vs R46KI3220JEM2M |
46KI322040M2M | KEMET Corporation | $0.5037 | Film Capacitor, | R46KI3220DQM2M vs 46KI322040M2M |