Part Details for R46KI3150NKM2K by KEMET Corporation
Overview of R46KI3150NKM2K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI3150NKM2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0613
|
Newark | 0,15 U 275V |Kemet R46KI3150NKM2K RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2260 | Buy Now |
DISTI #
80-R46KI3150NKM2K
|
Mouser Electronics | Safety Capacitors 275volts 0.15uF 10% RoHS: Compliant | 0 |
|
$0.1710 / $0.6900 | Order Now |
DISTI #
R46KI3150NKM2K
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3150NKM2K) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R46KI3150NKM2K
R46KI3150NKM2K CAD Models
R46KI3150NKM2K Part Data Attributes
|
R46KI3150NKM2K
KEMET Corporation
Buy Now
|
Compare Parts:
R46KI3150NKM2K
KEMET Corporation
|
Samacsys Manufacturer | KEMET |