Part Details for R46KI3120CK01M by KEMET Corporation
Overview of R46KI3120CK01M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI3120CK01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0543
|
Newark | 0,12 U 275V |Kemet R46KI3120CK01M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.4270 | Buy Now |
DISTI #
80-R46KI3120CK01M
|
Mouser Electronics | Safety Capacitors 275volts 0.12uF 20% RoHS: Compliant | 0 |
|
$0.3860 / $0.8200 | Order Now |