Part Details for R46KI3100DQS1M by KEMET Corporation
Overview of R46KI3100DQS1M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KI3100DQS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-R46KI3100DQS1M
|
Mouser Electronics | Safety Capacitors 275vac .1uF 10% RoHS: Compliant | 1548 |
|
$0.1180 / $0.5400 | Buy Now |
DISTI #
R46KI3100DQS1M
|
Avnet Asia | Safety Capacitor, 0.1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI3100DQS1M) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 37 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for R46KI3100DQS1M
R46KI3100DQS1M CAD Models
R46KI3100DQS1M Part Data Attributes:
|
R46KI3100DQS1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI3100DQS1M
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Size Code | 7120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R46KI3100DQS1M
This table gives cross-reference parts and alternative options found for R46KI3100DQS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI3100DQS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI310040S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KI3100DQS1M vs R46KI310040S1M |
R46KI310051S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KI3100DQS1M vs R46KI310051S1M |
R46KI310052S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.1uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KI3100DQS1M vs R46KI310052S1M |