Part Details for R46KI2220JE01K by KEMET Corporation
Results Overview of R46KI2220JE01K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R46KI2220JE01K Information
R46KI2220JE01K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R46KI2220JE01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0248
|
Newark | 0,022 275V |Kemet R46KI2220JE01K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
399-R46KI2220JE01K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1381 | Buy Now |
DISTI #
R46KI2220JE01K
|
Avnet Abacus | Safety Capacitor 0022 uF 275 VAC 10 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: R46KI2220... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R46KI2220JE01K
|
Avnet Asia | Safety Capacitor, 0.022 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0901 / $0.1016 | Buy Now |