-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0246
|
Newark | 0,022U 275V |Kemet R46KI2220JB01K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1340 | Buy Now |
DISTI #
399-R46KI2220JB01K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1338 | Buy Now |
DISTI #
R46KI2220JB01K
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KI2220JB01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KI2220JB01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KI2220JB01K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R46KI2220JB01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KI2220JB01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KI2220JB01K | Film Capacitor, | KEMET Corporation | R46KI2220JB01K vs 46KI2220JB01K |
46KI2220JH01K | Film Capacitor, | KEMET Corporation | R46KI2220JB01K vs 46KI2220JH01K |
R46KI2220JE01K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KI2220JB01K vs R46KI2220JE01K |
46KI22204001K | Film Capacitor, | KEMET Corporation | R46KI2220JB01K vs 46KI22204001K |
46KI2220CK01K | Film Capacitor, | KEMET Corporation | R46KI2220JB01K vs 46KI2220CK01K |
46KI22200001K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 7120, | KEMET Corporation | R46KI2220JB01K vs 46KI22200001K |
46KI2220JA01K | Film Capacitor, | KEMET Corporation | R46KI2220JB01K vs 46KI2220JA01K |
46KI2220DQ01K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, 7120, | KEMET Corporation | R46KI2220JB01K vs 46KI2220DQ01K |
R46KI22204001K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R46KI2220JB01K vs R46KI22204001K |
R46KI2220JH01K | Film Capacitor, | KEMET Corporation | R46KI2220JB01K vs R46KI2220JH01K |