-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4549
|
Newark | Film Capacitor, R46 Series, 0.1 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Kemet R46KF310050P0K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1259 |
|
$0.2960 / $0.5490 | Buy Now |
DISTI #
399-9643-ND
|
DigiKey | CAP FILM 0.1UF 10% 560VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2519 / $0.9700 | Buy Now |
DISTI #
R46KF310050P0K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R46KF310050P0K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1974 / $0.2929 | Buy Now |
DISTI #
80-R46KF310050P0K
|
Mouser Electronics | Safety Capacitors 0.1uF 560VDC 275VAC '10% RoHS: Compliant | 0 |
|
$0.2470 / $0.9800 | Order Now |
DISTI #
R46KF310050P0K
|
TTI | Safety Capacitors 0.1uF 560VDC 275VAC '10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.2300 / $0.2410 | Buy Now |
DISTI #
R46KF310050P0K
|
TME | Capacitor: polypropylene, X2, R46 Miniature, 100nF, 13x5x11mm, THT Min Qty: 1 | 1995 |
|
$0.2100 / $0.8990 | Buy Now |
DISTI #
R46KF310050P0K
|
IBS Electronics | Film Capacitor, Polypropylene, 560V, 10% +, Tol, 10% -Tol, 0.1uF, Through Hole Mount Min Qty: 300 Package Multiple: 1 | 0 |
|
$0.2400 | Buy Now |
DISTI #
R46KF310050P0K
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF310050P0K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF310050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF310050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R46KF310050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF310050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KF310052P0K | Film Capacitor, | KEMET Corporation | R46KF310050P0K vs 46KF310052P0K |
46KF310000P0K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, 5124, | KEMET Corporation | R46KF310050P0K vs 46KF310000P0K |
R46KF310051P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF310050P0K vs R46KF310051P0K |
R46KF310052P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Chassis Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF310050P0K vs R46KF310052P0K |
46KF3100JBP0K | Film Capacitor, | KEMET Corporation | R46KF310050P0K vs 46KF3100JBP0K |
46KF3100JEP0K | Film Capacitor, | KEMET Corporation | R46KF310050P0K vs 46KF3100JEP0K |
46KF3100JAP0K | Film Capacitor, | KEMET Corporation | R46KF310050P0K vs 46KF3100JAP0K |
46KF3100DQP0K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, 5124, | KEMET Corporation | R46KF310050P0K vs 46KF3100DQP0K |
R46KF3100DQP0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF310050P0K vs R46KF3100DQP0K |
R46KF310000P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R46KF310050P0K vs R46KF310000P0K |