Part Details for R46KF2470JUM1M by KEMET Corporation
Results Overview of R46KF2470JUM1M by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R46KF2470JUM1M Information
R46KF2470JUM1M by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R46KF2470JUM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC0047
|
Newark | 0,047U 275V |Kemet R46KF2470JUM1M RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.2170 | Buy Now |
DISTI #
R46KF2470JUM1M-ND
|
DigiKey | CAP FILM 0.047UF 20% 560VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1078 In Stock |
|
$0.2346 / $0.7500 | Buy Now |
DISTI #
80-R46KF2470JUM1M
|
Mouser Electronics | Safety Capacitors 275volts 0.047uF 20% RoHS: Compliant | 68 |
|
$0.2120 / $0.7500 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1937 |
|
RFQ | |
DISTI #
R46KF2470JUM1M
|
Avnet Abacus | Safety Capacitor 0047 uF 275 VAC 20 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: R46KF2470... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R46KF2470JUM1M
R46KF2470JUM1M CAD Models
R46KF2470JUM1M Part Data Attributes
|
R46KF2470JUM1M
KEMET Corporation
Buy Now
|
Compare Parts:
R46KF2470JUM1M
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |