-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5190
|
Newark | Cap, 0.047Μf, 20%, Pp, Radial, Capacitance:47000Pf, Suppression Class:X2, Product Range:R46 Miniature Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dtrohs Compliant: Yes |Kemet R46KF247040P0M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 577 |
|
$0.2030 / $0.3070 | Buy Now |
DISTI #
399-12430-ND
|
DigiKey | CAP FILM 0.047UF 20% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1738 In Stock |
|
$0.1854 / $0.5000 | Buy Now |
DISTI #
80-R46KF247040P0M
|
Mouser Electronics | Safety Capacitors .047uF 275VAC 20% X2 Rad RoHS: Compliant | 5075 |
|
$0.1850 / $0.5000 | Buy Now |
|
Onlinecomponents.com |
28 Partner Stock |
|
$0.2360 / $0.2739 | Buy Now | |
DISTI #
R46KF247040P0M
|
TME | Capacitor: polypropylene, X2, R46 Miniature, 47nF, 13x4x9mm, THT Min Qty: 1 | 670 |
|
$0.1610 / $0.4730 | Buy Now |
DISTI #
R46KF247040P0M
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF247040P0M) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R46KF247040P0M
|
Avnet Asia | Safety Capacitor, 0.047 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF247040P0M) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.1075 / $0.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF247040P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF247040P0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |