Part Details for R46KF2330JUM1M by KEMET Corporation
Overview of R46KF2330JUM1M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R46KF2330JUM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9985
|
Newark | 0,033U 275V |Kemet R46KF2330JUM1M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.2390 | Buy Now |
DISTI #
80-R46KF2330JUM1M
|
Mouser Electronics | Safety Capacitors 275volts 0.033uF 20% RoHS: Compliant | 0 |
|
$0.2450 / $0.7700 | Order Now |
DISTI #
R46KF2330JUM1M
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF2330JUM1M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |