-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5187
|
Newark | Cap, 0.033Μf, 20%, Pp, Radial, Capacitance:33000Pf, Suppression Class:X2, Product Range:R46 125°C, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet R46KF233040H1M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1496 |
|
$0.2190 / $0.4150 | Buy Now |
DISTI #
399-12427-ND
|
DigiKey | CAP FILM 0.033UF 20% 560VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1014 In Stock |
|
$0.2114 / $0.5700 | Buy Now |
DISTI #
80-R46KF233040H1M
|
Mouser Electronics | Safety Capacitors .033uF 275VAC 20% X2 Rad RoHS: Compliant | 3310 |
|
$0.2110 / $0.5700 | Buy Now |
|
Onlinecomponents.com |
930 Partner Stock |
|
$0.3013 / $0.4304 | Buy Now | |
DISTI #
R46KF233040H1M
|
TME | Capacitor: polypropylene, X2, R46 125C, 33nF, 13x5x11mm, THT, ±20% Min Qty: 1500 | 0 |
|
$0.2580 | RFQ |
DISTI #
2495820
|
element14 Asia-Pacific | CAP, 0.033F, 20%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 1496 |
|
$0.2107 / $0.4584 | Buy Now |
DISTI #
2495820
|
Farnell | CAP, 0.033F, 20%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Each | 1496 |
|
$0.1622 / $0.3042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF233040H1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF233040H1M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275; SAFETY CLASS X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Size Code | 5120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |