-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9867
|
Newark | 0,01 U 275V |Kemet R46KF2100DQN0M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2230 | Buy Now |
DISTI #
399-R46KF2100DQN0MCT-ND
|
DigiKey | CAP FILM 10000PF 20% 560VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1185 In Stock |
|
$0.1657 / $0.7600 | Buy Now |
DISTI #
80-R46KF2100DQN0M
|
Mouser Electronics | Safety Capacitors 275volts 0.01uF 20% RoHS: Compliant | 0 |
|
$0.1720 / $0.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.2253 | Buy Now |
DISTI #
79003803
|
Verical | Cap Film Suppression X2 0.01uF 560VDC/275VAC PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2230 | Buy Now |
DISTI #
R46KF2100DQN0M
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF2100DQN0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF2100DQN0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF2100DQN0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R46KF2100DQN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF2100DQN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KF2100JMN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KF2100DQN0M vs R46KF2100JMN0M |
R46KF2100JBN0M | KEMET Corporation | $0.2200 | Film Capacitor, | R46KF2100DQN0M vs R46KF2100JBN0M |
46KF210000N0M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | R46KF2100DQN0M vs 46KF210000N0M |
R46KF2100JAN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KF2100DQN0M vs R46KF2100JAN0M |
R46KF210050N0M | KEMET Corporation | $0.2105 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | R46KF2100DQN0M vs R46KF210050N0M |
R46KF2100JHN0M | KEMET Corporation | $0.2105 | Film Capacitor, | R46KF2100DQN0M vs R46KF2100JHN0M |
46KF2100DQN0M | KEMET Corporation | $51.2080 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.01uF, 5116, | R46KF2100DQN0M vs 46KF2100DQN0M |
46KF2100JAN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KF2100DQN0M vs 46KF2100JAN0M |
46KF210050N0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KF2100DQN0M vs 46KF210050N0M |
46KF2100JHN0M | KEMET Corporation | Check for Price | Film Capacitor, | R46KF2100DQN0M vs 46KF2100JHN0M |