-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3606
|
Newark | 0,01 U 275V |Kemet R46KF210000N0K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.2360 | Buy Now |
DISTI #
399-5986-ND
|
DigiKey | CAP FILM 10000PF 10% 560VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
21714 In Stock |
|
$0.1689 / $0.7000 | Buy Now |
DISTI #
80-R46KF210000N0K
|
Mouser Electronics | Safety Capacitors 275volts 0.01uF 10% RoHS: Compliant | 3753 |
|
$0.1490 / $0.5200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$0.7840 / $0.9800 | Buy Now | |
DISTI #
R46KF210000N0K
|
TTI | Safety Capacitors 275volts 0.01uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1400 In Stock |
|
$0.1490 / $0.2420 | Buy Now |
DISTI #
R46KF210000N0K
|
TME | Capacitor: polypropylene, X2, R46, 10nF, 13x4x9mm, THT, ±10%, 10mm Min Qty: 1 | 40 |
|
$0.1360 / $0.4350 | Buy Now |
DISTI #
R46KF210000N0K
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KF210000N0K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KF210000N0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KF210000N0K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R46KF210000N0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KF210000N0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
46KF210000N0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, 5116, | R46KF210000N0K vs 46KF210000N0K |
R46KF210050N0K | KEMET Corporation | $0.1192 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | R46KF210000N0K vs R46KF210050N0K |
R46KF2100DQN0K | KEMET Corporation | $0.2410 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | R46KF210000N0K vs R46KF2100DQN0K |
R46KF210040N0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | R46KF210000N0K vs R46KF210040N0K |
R46KF2100JMN0K | KEMET Corporation | Check for Price | Film Capacitor, | R46KF210000N0K vs R46KF2100JMN0K |
R46KF2100JBN0K | KEMET Corporation | $0.2215 | Film Capacitor, | R46KF210000N0K vs R46KF2100JBN0K |
R46KF2100JAN0K | KEMET Corporation | Check for Price | Film Capacitor, | R46KF210000N0K vs R46KF2100JAN0K |
R46KF2100CKN0K | KEMET Corporation | $0.2820 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | R46KF210000N0K vs R46KF2100CKN0K |
46KF2100JAN0K | KEMET Corporation | Check for Price | Film Capacitor, | R46KF210000N0K vs 46KF2100JAN0K |