Part Details for R463W4220JLM1M by KEMET Corporation
Overview of R463W4220JLM1M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R463W4220JLM1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2564
|
Newark | 2.2µf/ 300Vv |Kemet R463W4220JLM1M RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
80-R463W4220JLM1M
|
Mouser Electronics | Safety Capacitors 300vac 2.2uF 20% RoHS: Compliant | 0 |
|
$0.9840 / $1.2100 | Order Now |
DISTI #
R463W4220JLM1M
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463W4220JLM1M) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |