Part Details for R463W422000M2K by KEMET Corporation
Overview of R463W422000M2K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R463W422000M2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R463W422000M2K
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463W422000M2K) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R463W422000M2K
R463W422000M2K CAD Models
R463W422000M2K Part Data Attributes
|
R463W422000M2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463W422000M2K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Width | 11 mm |
Alternate Parts for R463W422000M2K
This table gives cross-reference parts and alternative options found for R463W422000M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463W422000M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
523W422050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422000M2K vs 523W422050P0K |
R523W422000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422000M2K vs R523W422000P0K |
R463W422051M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R463W422000M2K vs R463W422051M2K |
R463W422040M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R463W422000M2K vs R463W422040M2K |
R523W422050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463W422000M2K vs R523W422050P0K |
R463W422050M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R463W422000M2K vs R463W422050M2K |
R463W4220DQM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R463W422000M2K vs R463W4220DQM2K |
R463W4220CKM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R463W422000M2K vs R463W4220CKM2K |
R463W422052M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | R463W422000M2K vs R463W422052M2K |