-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2494
|
Newark | 340.uf 300V |Kemet R463R34705101K RoHS: Not Compliant Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.5800 | Buy Now |
DISTI #
399-R463R34705101K-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 816 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463R34705101K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463R34705101K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R463R34705101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463R34705101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463R3470JH01K | Film Capacitor | KEMET Corporation | R463R34705101K vs 463R3470JH01K |
R463R3470DQ01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R34705101K vs R463R3470DQ01K |
463R3470CK01K | Film Capacitor, Polypropylene, 630V, 0.47uF | KEMET Corporation | R463R34705101K vs 463R3470CK01K |
R463R3470JA01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R34705101K vs R463R3470JA01K |
463R3470JB01K | Film Capacitor | KEMET Corporation | R463R34705101K vs 463R3470JB01K |
R463R3470JB01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R34705101K vs R463R3470JB01K |
463R34705001K | Film Capacitor | KEMET Corporation | R463R34705101K vs 463R34705001K |
R463R3470JH01K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R34705101K vs R463R3470JH01K |
463R3470JM01K | Film Capacitor | KEMET Corporation | R463R34705101K vs 463R3470JM01K |
R463R34705001K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463R34705101K vs R463R34705001K |