Part Details for R463N410050M1K by KEMET Corporation
Overview of R463N410050M1K by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R463N410050M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2477
|
Newark | 1 U 300V |Kemet R463N410050M1K Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.6750 | Buy Now |
DISTI #
399-R463N410050M1K-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3825 In Stock |
|
$0.4363 / $1.2800 | Buy Now |
DISTI #
80-R463N410050M1K
|
Mouser Electronics | Safety Capacitors 310 VAC 630 VDC 1uF 10% RoHS: Compliant | 315 |
|
$0.4360 / $1.2800 | Buy Now |
DISTI #
70415586
|
RS | R463 1uF Polypropylene Film Capacitor 310 V ac, 630 V ac +/-10%, Through Hole | KEMET R463N410050M1K RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 | RFQ |
DISTI #
77823745
|
Verical | Cap Film Suppression X2 1uF 630VDC/310VAC PP 10% Radial Plastic Rectangular Can 22.5mm 110°C Bag RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 454 |
|
$0.5125 / $0.5290 | Buy Now |
DISTI #
R463N410050M1K
|
TTI | Safety Capacitors 310 VAC 630 VDC 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.4320 / $0.5800 | Buy Now |
DISTI #
R463N410050M1K
|
TME | Capacitor: polypropylene, X2, R46 310V, 1uF, 26.5x13x22mm, THT Min Qty: 5 | 454 |
|
$0.3580 / $0.5420 | Buy Now |
DISTI #
R463N410050M1K
|
Avnet Abacus | Safety Capacitor, 1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463N410050M1K) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R463N410050M1K
R463N410050M1K CAD Models
R463N410050M1K Part Data Attributes:
|
R463N410050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N410050M1K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |