-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2330
|
Newark | 0,15 U 300Vv |Kemet R463N3150JE01M RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.2100 | Buy Now |
DISTI #
399-R463N3150JE01M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1610 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2119 | Buy Now |
DISTI #
R463N3150JE01M
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463N3150JE01M) RoHS: Compliant Min Qty: 1610 Package Multiple: 805 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463N3150JE01M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463N3150JE01M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R463N3150JE01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463N3150JE01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463N3150JA01M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N3150JE01M vs R463N3150JA01M |
71PN3150BB00M | CAPACITOR, METALLIZED FILM | KEMET Corporation | R463N3150JE01M vs 71PN3150BB00M |
463N3150JM01M | Film Capacitor | KEMET Corporation | R463N3150JE01M vs 463N3150JM01M |
463N3150CK01M | Film Capacitor | KEMET Corporation | R463N3150JE01M vs 463N3150CK01M |
R71PN31504000M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, | KEMET Corporation | R463N3150JE01M vs R71PN31504000M |
R71PN3150DQ00M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N3150JE01M vs R71PN3150DQ00M |
R463N3150CK01M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N3150JE01M vs R463N3150CK01M |
R71PN3150JE00M | Film Capacitor, | KEMET Corporation | R463N3150JE01M vs R71PN3150JE00M |
R463N3150JH01M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463N3150JE01M vs R463N3150JH01M |
71PN3150JM00M | Film Capacitor, | KEMET Corporation | R463N3150JE01M vs 71PN3150JM00M |