R463N31504001M
KEMET Corporation
Description: Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of R463N31504001M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for R463N31504001M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC2336
Newark 0,15 U 300Vv |Kemet R463N31504001M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.2510
  • 1,000 $0.2220
  • 2,500 $0.2020
$0.2020 / $0.2510 Buy Now
DISTI # 399-18728-ND
DigiKey CAP FILM 0.15UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 895
In Stock
  • 1 $0.4600
  • 10 $0.3090
  • 50 $0.2458
  • 100 $0.2030
  • 500 $0.1586
  • 1,000 $0.1396
$0.1396 / $0.4600 Buy Now
DISTI # 80-R463N31504001M
Mouser Electronics Safety Capacitors 310V .15uF 20% LS=22.5mm RoHS: Compliant 1498
  • 1 $0.7100
  • 10 $0.4180
  • 100 $0.3400
  • 500 $0.2830
  • 1,000 $0.2290
  • 2,500 $0.2080
$0.2080 / $0.7100 Buy Now
DISTI # R463N31504001M
TTI Safety Capacitors 310V .15uF 20% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk Americas - 0
  • 1,500 $0.2270
  • 2,500 $0.2060
$0.2060 / $0.2270 Buy Now
DISTI # R463N31504001M
Avnet Abacus Safety Capacitor, 0.15 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463N31504001M) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R463N31504001M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R463N31504001M by KEMET Corporation

R463N31504001M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R463N31504001M
    KEMET Corporation
    Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R463N31504001M

This table gives cross-reference parts and alternative options found for R463N31504001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463N31504001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
463N3150JE01M Film Capacitor KEMET Corporation R463N31504001M vs 463N3150JE01M
R463N3150JM01M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463N31504001M vs R463N3150JM01M
71PN3150DQ00M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463N31504001M vs 71PN3150DQ00M
71PN31504000M Film Capacitor, Polypropylene, 630V, 0.15uF KEMET Corporation R463N31504001M vs 71PN31504000M
71PN3150AA00M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463N31504001M vs 71PN3150AA00M
463N31504001M Film Capacitor KEMET Corporation R463N31504001M vs 463N31504001M
71PN3150GY00M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463N31504001M vs 71PN3150GY00M
71PN3150BB00M CAPACITOR, METALLIZED FILM KEMET Corporation R463N31504001M vs 71PN3150BB00M
R71PN31505000M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R463N31504001M vs R71PN31505000M
463N3150JH01M Film Capacitor KEMET Corporation R463N31504001M vs 463N3150JH01M

Related Parts for R463N31504001M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R463N31504001M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R463N31504001M by KEMET Corporation

  • Please alert me when R463N31504001M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R463N31504001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R463N31504001M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R463N31504001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R463N31504001M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R463N31504001M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: