-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, 7143, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R463I3560CKN0M
|
Avnet Abacus | Safety Capacitor, 0.56 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463I3560CKN0M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R463I3560CKN0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R463I3560CKN0M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R463I3560CKN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R463I3560CKN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463I3560JMN0M | Film Capacitor | KEMET Corporation | R463I3560CKN0M vs 463I3560JMN0M |
F863BW564M310P | Film Capacitor, | KEMET Corporation | R463I3560CKN0M vs F863BW564M310P |
F863BW564M310C | Film Capacitor, | KEMET Corporation | R463I3560CKN0M vs F863BW564M310C |
R463I3560JEN0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R463I3560CKN0M vs R463I3560JEN0M |
F863BW564M310Z | Film Capacitor, | KEMET Corporation | R463I3560CKN0M vs F863BW564M310Z |
463I3560CKN0M | Film Capacitor | KEMET Corporation | R463I3560CKN0M vs 463I3560CKN0M |
463I356050N0M | Film Capacitor | KEMET Corporation | R463I3560CKN0M vs 463I356050N0M |
463I3560JEN0M | Film Capacitor | KEMET Corporation | R463I3560CKN0M vs 463I3560JEN0M |
F863BW564M310R | Film Capacitor, | KEMET Corporation | R463I3560CKN0M vs F863BW564M310R |
463I3560JBN0M | Film Capacitor | KEMET Corporation | R463I3560CKN0M vs 463I3560JBN0M |